Infineon Technologies OPTIGA™ TPM SLB 9672 RPI Eval Board
Infineon Technologies OPTIGA™ TPM SLB 9672 RPI Evaluation Board allows an easy evaluation of the OPTIGA SLB 9672 TPM on a Raspberry Pi platform. The Infineon Technologies board connects to all 40-pin GPIO Raspberry Pi boards, simplifying the evaluation and integration process. Infineon provides a user-friendly GUI-based software tool, the OPTIGA TPM Explorer, to explore the board's features and use cases without extensive product knowledge. Additionally, the availability of ready-to-use code examples on GitHub makes this board a valuable asset for any IoT developer.
Features
- Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
- Conforms with the Raspberry Pi HAT standard
- Serial peripheral interface (SPI)
- 3V or 1.8V power supply
- Reset input from Raspberry Pi board
- Intuitive quick-start guide including all necessary software, tools, and documentation
- Simple integration with Linux-based OS thanks to easy-to-understand materials and sample codes on GitHub
- "Plug-and-play" solution without any configuration changes to a normal Raspberry Pi OS
Applications
- Networking equipment
- Servers
- Medical devices
- Programmable Logic Controllers (PLC)
- Industrial control and automation
- Surveillance cameras
- Smart buildings
Videos
Typical Schematic
Additional Resources
Publicado: 2023-02-20
| Actualizado: 2026-04-20