NXP Semiconductors FRDM-MCXW72 MCU Development Board

NXP Semiconductors FRDM-MCXW72 MCU Development Board is a compact and scalable development board for rapid prototyping of the MCX W72 wireless MCU. This board makes it easy to evaluate the MCX W72's multiprotocol wireless support for BLUETOOTH® Low Energy, Zigbee®, Thread, and Matter. Two NXP Semiconductors FRDM-MCXW72 boards can be used to evaluate the MCX W72 Channel Sounding and ranging feature. The board features an onboard MCU-Link debugger, industry-standard headers for easy access to the MCU I/Os, an accelerometer, a light sensor, and external SPI Flash memory.

Features

  • USB Type-C® programmer/debugger with serial interface
  • Integrated PCB trace antenna
  • Arduino® and Mikrobus™ headers
  • Support for Bluetooth, Thread, Zigbee, and Matter
  • Includes onboard buttons, LEDs, 8MB SPI Flash memory, a light sensor, and a 3-axis accelerometer
  • Comprehensive software and tools for rapid development
  • Modular, quick-start FRDM and expansion boards with open design files and schematics
  • Access 140+ code snippets and tutorials through the NXP Application Code Hub

Applications

  • Home control and automation
  • Smart door locks
  • Smart sensors
  • Connected small appliances
  • Thermostats
  • Window coverings
  • Building safety detectors
  • Heat meters
  • Building security and surveillance
  • Smart lighting
  • Climate control

Videos

Board Features

Chart - NXP Semiconductors FRDM-MCXW72 MCU Development Board
Publicado: 2025-12-08 | Actualizado: 2026-03-06