Infineon Technologies TLE4972 EVAL VER BAR Evaluation Board
Infineon Technologies TLE4972 EVAL VER BAR Evaluation Board is designed to evaluate three-phase systems, with currents up to 842A. This board comes assembled with copper bus bars and auxiliary mechanical elements for properly attaching and securing high-current cables or busbars. The TLE4972 EVAL VER BAR board is equipped with three TLE4972-AE35S5 Hall current sensors assembled into individual modules. These modules are inserted vertically into the three external copper bus bars routed over the PCB. This board can be used either standalone or interconnected with the TLE4972 current sensor programmer tool. The evaluation board is ideal for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch, and on board chargers.Features
- Measurement of three-phase currents, up to 842A external current rail
- Based on TLE4972-AE35S5 current sensors
- Onboard LDO for precise and stable 3.3V sensor supply
- Compatible with the TLE4972 current sensor programmer evaluation tool
- Sensor settings programmable sensors, e.g. using the TLE4972 current sensor programmer tool
- Board is calibrated and a calibration report is offered in the package
- Standalone use OR together with the TLE4972 current sensor programmer tool
- Software, PCB, and mechanical details are available
Applications
- Automotive electrical drives
- Auxiliary drives
- Current monitoring
- Overload and over-current detection
- Automotive power train
- Battery main switch
- On board chargers
Block Diagram
Publicado: 2025-02-07
| Actualizado: 2025-03-04