Microchip Technology EV63V67A Data Acquisition Interface Board

Microchip Technology EV63V67A Data Acquisition Interface Board is designed for high-speed inductive position sensor development. This board pairs with the LX34070 90° rotary EVB (EV65W60A) along with the PIC32MKMCJ Curiosity board (DT100113). This allows the user to capture fast sine and cosine output signals for sensor evaluation and development needs. The EV63V67A interface board includes one 4-pin cable and one 8-pin cable.

Connect the EV63V67A interface board to the LX34070A evaluation board (EV65W60A) and remove the snap-off power header at the top of the board. Use the power header to connect the interface board to the Curiosity board, which is plugged into the computer. The IPCE software will auto recognize the device.

Features

  • Pairs with the LX34070 90° rotary EVB along with the PIC32MKMCJ Curiosity board
  • Include one 4-pin and 8-pin cable

Overview

Microchip Technology EV63V67A Data Acquisition Interface Board
Publicado: 2025-06-29 | Actualizado: 2025-07-09