- Inicio
- Productos MÁS RECIENTES
- Nuevo por categoría
- Semiconductores
- Circuitos Integrados - ICs
- Circuitos cerrados para interfaz
- Interfaz IC CAN
- Battery Management Systems (BMS) - NXP Semiconductors
NXP Semiconductors Battery Management Systems (BMS)
NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.Committed to sustainable mobility and renewable power grids, NXP offers BMS solutions, including the complete chipset, software, and functional safety documentation. With the related reference designs, customer development is accelerated, and BMS innovations are enabled for automotive and industrial applications.
Applications
- Sustainable mobility
- Renewable power grids
- Automotive
- Industrial
High Voltage BMS Block Diagram
High Voltage BMS Products
NXP Semiconductors MC33HB2000 Power ICs & Drivers
A SMARTMOS monolithic H-Bridge ICs enhanced with SPI configuration and diagnostic capabilities.
NXP Semiconductors TJA1145A High-Speed CAN Transceivers
Provides an interface between a CAN protocol controller and the physical two-wire CAN bus.
NXP Semiconductors Reloj en tiempo real (RTC) CMOS de nanopotencia PCA2131
RTC y calendario con un oscilador Xtal (TCXO) en chip y un cristal de cuarzo de 32.768 kHz.
NXP Semiconductors FS26 Safety System Basis Chips
Supports entry and mid-range safety microcontrollers; these include the S32K3 series.
NXP Semiconductors S32K3 32-Bit Automotive General Purpose MCUs
Scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations.
NXP Semiconductors Highly Integrated Battery Pressure Monitor Sensors
Small QFN (4mm x 4mm x 1.98mm) devices with an integrated 8-bit CPU and NXP firmware.
NXP Semiconductors MCxxXS Power Drivers
Intelligent high side eXtreme switches for industrial and automotive applications.
NXP Semiconductors MC33665A Battery Gateway & TPL Transceivers
Routes messages from different TPL ports to standard communication protocols.
NXP Semiconductors TJA1057 Mantis® High-Speed CAN Transceivers
Offers optimized feature set for 12V automotive applications that require basic CAN functionality.
NXP Semiconductors TJA144x Automotive CAN FD Transceivers
Provides an interface between a CAN or CAN FD protocol controller and the physical two-wire CAN-bus.
NXP Semiconductors MC33771 Li-ion Battery Cell Controller
14-Channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors MC33775A 14 Channel Battery Cell Controller ICs
Lithium-ion cell ICs designed to measure differential high-precision cell voltages and temperatures.
NXP Semiconductors CI de controladores de celdas de batería de iones de litio MC33774A
Achieve ASIL D functional safety targets at cell voltage and cell temperature measurements.
NXP Semiconductors MC33772 Li-ion Battery Cell Controller
6-channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors NCx3321 NFC Forum-Compliant Frontend ICs
Provides superior RF performance for automotive applications.
NXP Semiconductors NCF3320 Automotive-Grade NFC Frontend ICs
Support P2P passive initiator mode in accordance with ISO/IEC 18092.
NXP Semiconductors NCx3310 NFC Tag IC
Versatile tag IC that offers various features to address multiple automotive applications.
NXP Semiconductors P3T1x Digital Temperature Sensors
Utilize an on-chip band gap temperature sensor and A-to-D conversion technique.
Low Voltage BMS Block Diagram
Low Voltage BMS Products
NXP Semiconductors MM9Z1_638 Intelligent Battery Sensors
Integrated intelligent battery monitoring system that supports precise current measurement.
NXP Semiconductors S32K1 32-Bit Automotive General Purpose MCUs
AEC-Q100 qualified 32-bit Arm®-based MCUs for automotive & high-reliability industrial applications.
NXP Semiconductors S32K3 32-Bit Automotive General Purpose MCUs
Scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations.
NXP Semiconductors MC33664 Isolated Network Transceiver
Physical layer transformer driver designed to interface a MCU to an isolated communication network
NXP Semiconductors MC33772 Li-ion Battery Cell Controller
6-channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors MC33771 Li-ion Battery Cell Controller
14-Channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors PMIC básicos del sistema de seguridad (SBC) FS23
Incluye transceptores CAN/LIN, junto con funciones de sistema y seguridad para ECU automotrices emergentes.
NXP Semiconductors Chips base del sistema a prueba de fallos FS2400
Múltiples suministros de energía que dan respaldo a las aplicaciones de acceso seguro para vehículos al utilizar dispositivos UWB, NFC y BLE.
NXP Semiconductors FS26 Safety System Basis Chips
Supports entry and mid-range safety microcontrollers; these include the S32K3 series.
- NXP Semiconductors