onsemi N24Cx I2C Serial EEPROMs
onsemi N24Cx I2C Serial EEPROMs support Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a Page Write Buffer. Then, the data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. With external address pins, it is possible to address up to eight onsemi N24C02, N24C32, or N24C64 devices, four N24C04 devices, two N24C08 or N24C256 devices, and one N24C16 device on the same bus.
Features
- 1.7V/1.6V to 5.5V supply voltage range
- Page write buffer
- N24C04, N24C08: 16-byte
- N24C32, NC24C64: 32-byte
- N24C256: 64-byte
- Fast write time (4ms max)
- Hardware write protection for entire memory
- Supports Standard, Fast, and Fast-Plus I2C protocols
- Two selectable I2C device addresses (N24C256 only)
- Schmitt triggers and noise suppression filters on I2C Bus inputs (SCL and SDA)
- Low-power CMOS technology
- More than 1,000,000 program/erase cycles
- 100-year data retention
- Industrial and Automotive Grade 1 temperature range
- Packages
- N24C04, N24C08, N24C32, N24C64: US 8-lead
- N24C256: ultra-thin 6-ball WLCSP
- These devices are Pb-free, halogen-free/BFR-free, and are RoHS-compliant
Applications
- Parameters and configuration of non-volatile storage
- Data and code storage
- Automotive systems
- Modems/wireless LANs
- Industrial controls
- Printers
- Set-top box
- Mobile phone camera
Pin Assignments/Function Tables
Publicado: 2024-05-21
| Actualizado: 2025-12-04