Texas Instruments AMC0303M2510 Delta-Sigma Modulator

Texas Instruments AMC0303M2510 Delta-Sigma Modulator is a galvanically isolated delta-sigma (ΔΣ) modulator with a ±250mV input and internal clock. The input is optimized for connection to low-impedance shunt resistors commonly used for current-sensing applications. This device achieves 12.8 effective bits of resolution or 80dB of dynamic range, at a 39kSPS sample rate. The AMC0303M2510 modulator comes in 8-pin, wide- and narrow-body SOIC packages. This delta sigma modulator is fully specified over the temperature range from -40°C to 125°C. The AMC0303M2510 delta-sigma modulator is ideal for motor drives, photovoltaic inverters, server Power Supply Units (PSUs), and energy storage systems.

Features

  • ±250mV linear input voltage range
  • Supply voltage range:
    • 3V to 5.5V high-side (AVDD)
    • 2.7V to 5.5V low-side (DVDD)
  • Low DC errors:
    • ±200µV (maximum) offset error
    • ±2µV/°C (maximum) offset drift
    • ±0.2% (maximum) gain error
    • ±30ppm/°C (maximum) gain drift
  • Missing high-side supply detection
  • 150V/ns (minimum) high CMTI
  • Low EMI meets CISPR-11 and CISPR-25 standards
  • Basic isolation rating is reinforced isolation
  • Safety-related certifications:
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577
  • -40°C to 125°C fully specified over the extended industrial temperature range

Applications

  • Motor drives
  • Photovoltaic inverters
  • Server Power-Supply Units (PSU)
  • Energy storage systems

Application Diagram

Application Circuit Diagram - Texas Instruments AMC0303M2510 Delta-Sigma Modulator

Block Diagram

Block Diagram - Texas Instruments AMC0303M2510 Delta-Sigma Modulator
Publicado: 2026-02-17 | Actualizado: 2026-04-16