Semtech One-Channel Hub Development Kit

Semtech One-Channel Hub Development Kit provides basic access for LoRaWAN® networks based on a single LoRa® Transceiver chip. The kit functions as a LoRaWAN access point that runs like a regular gateway but with only a single channel and modem. This operation, therefore, offers much less capacity. The Hub focuses on small-scale, low-density networks, up to 50 end devices, and is compatible with the LoRaWAN standard and existing LoRaWAN 1.0.x devices. The Semtech One-Channel Hub Development Kit uses Wi-Fi® as backhaul and is configurable via an accessible embedded webpage. The boards are available for individual purchase or as a complete set (LRWHUB1EVK1A).

Features

  • Semtech transceiver Mbed™ shields for cost vs. performance trade-offs
  • LCD display for easy setup and usage
  • Wi-Fi backhaul connectivity
  • Web-based configuration
  • Offers enhanced security
  • Increases energy/operational efficiency
  • Enable insurance claim mitigation

Applications

  • Smart locks/gates/intrusion
  • Motion and occupancy
  • Fire/gas/water leak prevention
  • Temperature/air quality/humidity
  • Fall detection
  • Smart plugs/thermostats

Kit Contents

  • ESP32-S3 shield adapter board
  • LoRa radio shield
  • OLED display adapter board

Block Diagram

Block Diagram - Semtech One-Channel Hub Development Kit

Infographic

Infographic - Semtech One-Channel Hub Development Kit
Publicado: 2024-10-10 | Actualizado: 2025-06-20