Crydom / Sensata DRACN Mini 6.2mm DIN Rail Mount Solid State Relays
Crydom DRACN Mini 6.2mm DIN Rail Mount Solid State Relays (SSRs) are SIP relays that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable sockets. The CN Series models are available with either a 0 to 24VDC output, 0 to 48VDC output, or 24VAC to 250VAC output. Available input configurations include 3VDC to 12VDC and 15VDC to30VDC. The Crydom DRACN Mini SSRs are ideal for many control applications historically serviced by less reliable EMRs. The DRSCN socket assemblies allow for easy installation and removal of the Crydom DRACN SSRs and any others in the 6.2mm package.Features
- 6.2mm Mini SIP SSR
- Load voltage ratings
- 24VDC at 3.5A
- 48VDC at 0.1A
- 240VAC at 2A
- 5VDC and 24VDC assembly input voltage control
- Yellow LED input status indicator
- SCR output
- 1 Form A (SPST-NO) relay contact form
- UL 94V-0 rated
- Overvoltage category III
- Pollution degree 2
- IP67 rated
- UL and cUL recognized at +40°C, 100K-cycle endurance test
- AC output SSR is UL rated for Pilot Duty at 240VAC
- CE and RoHS compliant
Specifications
- Output
- 100mA, 2A, or 3.5A maximum load current options at +40°C
- 100mA to 3.5A load current range
- 30VDC, 60VDC, or 600VAC maximum blocking voltage options
- Maximum surge current options
- 9A for 10ms
- 300mA for 10ms
- 120A/115A for 16.6ms/20ms
- 0.4V to 1.1V typical on-state voltage drop range
- 0.001mA or 4.0mA maximum off-state leakage current
- 2.5kV dielectric strength, input/output (50/60Hz)
- 1.5pF maximum capacitance, input/output
- 24AWG to 14AWG maximum wire size (load side), solid or stranded
- Ambient temperature ranges
- -25°C to +60°C operating
- -40°C to +80°C storage
- Input
- Control voltage range options
- 3VDC to 10VDC
- 3VDC to 12VDC
- 15VDC to 30VDC
- 90VAC to 140VAC
- 190VAC to 250VAC
- 3.0VDC or 15VDC must turn-on voltage options
- 1.0VDC, 5VDC, or 15VDC must turn-off voltage options
- 333Ω to 3.43KΩ nominal impedance range
- 6mA to 15mA at 5.0VDC or 7mA at 24VDC typical input currents
- Typical time
- 20µs to 350µs or 1/2-cycle turn-on
- 80µs to 130µs or 1/2-cycle turn-off
- Control voltage range options
- 5in/lb. to 7in/lb. maximum torque (output screws)
View Results ( 14 ) Page
| N.º de artículo | Descripción | Hoja de datos |
|---|---|---|
| CN240A24 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 240VAC/2A, 24VDC in 6mm SIP SSR | ![]() |
| CN024D24 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 24VDC/3.5A, 24VDC in 6mm SIP SSR | ![]() |
| CN048D05 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 48VDC/0.1A, 5VDC i nput, 6mm SIP SSR | ![]() |
| CN100D05 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso SOLID STATE RELAY | ![]() |
| CN100D24 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso SSR Relay, Plug-in/PCB Mount SIP 6mm, 100VDC/6A, 24VDC In, FET Output | ![]() |
| CN240A05 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 240VAC/2A, 5VDC in 6mm SIP SSR | ![]() |
| CN240A60 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 240VAC/2A, 60VDC i nput, 6mm SIP SSR | ![]() |
| CN024D05 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 24VDC/3.5A,5VDCinput 6mm SIP SSR | ![]() |
| CN048D24 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 48VDC/0.1A, 24VDC input, 6mm SIP SSR | ![]() |
| CN024D60 | Relés de Estado Sólido - Montaje en tarjeta de circuito impreso 24VDC/3.5A, 60VDC input, 6mm SIP SSR | ![]() |
Publicado: 2010-06-29
| Actualizado: 2022-03-11