Gigavac GV22 800V Contactors

Gigavac GV22 800V Contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors feature a PCB mountable option, allowing the low-cost OEM solution by eliminating the need for cables, wires, and connectors. The GV22 800V contactors are hermetically sealed and feature a built-in coil suppression for DC coils, saving time and eliminating the need for external coil suppression.

Features

  • PCB mountable option allows low-cost OEM solution by eliminating the need for cables, wires, and connectors
  • Hermetically sealed
  • Designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
  • Meets CE conformance standards
  • Contact arrangement:
    • Main - SPST-NO Form X
    • Auxiliary - SPST-NO or SPST-NC Form A or B
  • Built-in coil suppression for all DC coils
  • Stainless steel hardware and brass mounting inserts, for years of corrosion-free service
  • Not position sensitive and can be mounted in any position for ease of installation

Specifications

  • 800V rated voltage
  • 10,00,000 cycles mechanical life
  • 0.3mΩ typical contact resistance
  • 100MΩ insulation resistance
  • 2500VRMS dielectric at sea level (leakage <1mA)
  • -55°C to 85°C operating temperature range
View Results ( 14 ) Page
N.º de artículo Hoja de datos Voltaje de la bobina Terminación de la bobina Corriente de bobina Estilo de montaje Número de polos Voltaje de conmutación Régimen de corriente del contacto
GV221BAB GV221BAB Hoja de datos 12 VDC Flying Leads 680 mA Upright Flange 2 Pole 800 VDC 200 A
GV221CAX GV221CAX Hoja de datos 24 VDC Flying Leads 280 mA Upright Flange 1 Pole 800 VDC 200 A
GV221BAX GV221BAX Hoja de datos 12 VDC Flying Leads 680 mA Upright Flange 1 Pole 800 VDC 200 A
GV221CAB GV221CAB Hoja de datos 24 VDC Flying Leads 280 mA Upright Flange 2 Pole 800 VDC 200 A
GV221BAC GV221BAC Hoja de datos 12 VDC Flying Leads 680 mA Upright Flange 2 Pole 800 VDC 200 A
GV221CAC GV221CAC Hoja de datos 24 VDC Flying Leads 280 mA Upright Flange 2 Pole 800 VDC 200 A
GV221FAB GV221FAB Hoja de datos 48 VDC Flying Leads 160 mA Upright Flange 2 Pole 800 VDC 200 A
GV221FAX GV221FAX Hoja de datos 48 VDC Flying Leads 160 mA Upright Flange 1 Pole 800 VDC 200 A
GV222BAB GV222BAB Hoja de datos 12 VDC Flying Leads 680 mA Side Flange 2 Pole 800 VDC 200 A
GV222CAC GV222CAC Hoja de datos 24 VDC Flying Leads 280 mA Side Flange 2 Pole 800 VDC 200 A
Publicado: 2024-05-13 | Actualizado: 2024-06-25