Gigavac P Series MiniTACTOR™ Power Contactors

Gigavac P Series MiniTACTOR™ Power Contactors feature a small, lightweight design designed for use in various applications, including precharge circuits, battery chargers, solar applications, and more. The contactors provide a hermetically sealed chamber to ensure a clean switching environment and a bi-directional switching capability. The MiniTACTOR family achieves make and break power switching of up to 1500VDC and a continuous current capacity of up to 80A. Gigavac P Series MiniTACTOR Power Contactors deliver RoHS2-compliant and CE-certified models, and the P115 series contactors comply with NEC 690.11 and NEC 690.12 solar energy requirements.

Features

  • P105
    • Small, lightweight design
    • Hermetic seal ensures clean consistent contact environment
    • Switching up to 1200VDC
    • Bi-directional switching capability
    • Suitable for pre-charge, charge, and solar applications
    • RoHS2 compliant
  • P115
    • Small, lightweight design
    • UL 508 recognized
    • Load break rated for 1000VDC systems
    • Hermetically sealed contactors
    • Ensures switching up to 1200VDC
    • Suitable for photovoltaic and battery systems
  • P195
    • Small, lightweight design
    • Hermetically sealed contactor
    • Switching up to 1200VDC
    • Suitable for photovoltaic and battery systems
  • PNC113
    • Small, low-cost solution for HVDC discharge
    • Normally closed contactor for capacitor discharge and other dump switch applications
    • Not position sensitive, mountable in any position
    • CE certified
  • P126
    • Small, lightweight design
    • Hermetic seal ensures clean consistent contact environment
    • Switching up to 1200VDC
    • Bi-directional switching capability
    • Installable in any positions
    • Suitable for pre-charge, charge, and solar applications

Specifications

  • P105
    • SPST-NO contact arrangement
    • 6000VDC dielectric
    • 1200VDC contact voltage rating
    • 50A continuous current rating
    • 100mV contact voltage drop
    • 3.25mΩ contact resistance
    • -40°C to +65°C operating temperature range
  • PNC113
    • SPST-NC contact arrangement
    • 4300Vrms dielectric
    • 1500VDC contact voltage rating
    • 15A to 30A continuous current range
    • 5mΩ contact resistance
    • -40°C to +65°C operating temperature range
  • P115
    • SPST-NO contact arrangement
    • 4300Vrms dielectric
    • 1500VDC max contact voltage
    • 25A to 50A continuous current range
    • 100mV contact voltage drop
    • 3.25mΩ contact resistance
    • -40°C to +65°C operating temperature range
  • P126
    • SPST-NO contact arrangement
    • 6000VDC dielectric
    • 1200VDC contact voltage rating
    • 60A continuous current rating
    • 100mV contact voltage drop
    • 3.25mΩ contact resistance
    • -40°C to +65°C operating temperature range
  • P195
    • SPST-NO contact arrangement
    • 4300Vrms dielectric
    • 1500VDC max contact voltage
    • 80A continuous current rating
    • 100mV contact voltage drop
    • 3.25mΩ contact resistance
    • -40°C to +85°C operating temperature range
Publicado: 2024-06-12 | Actualizado: 2026-05-08