Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors

Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors offer a 0-50 bar to 0-600 bar measuring range and are ideal for use in general industrial applications in the mid and high-pressure ranges. Utilizing Sensata's automotive leading Microfused Strain Gauge (MSG) with best-in-class accuracy, the PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications. PTE7100 Sensors feature a stainless steel design, a hermetic port, and no internal o-ring seals. These design elements make the series compatible with most media and suitable for harsh environments. PTE7100 also offers extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures.

Features

  • Measuring range from 0 to 50 bar to 0 to 600 bar (0 to 725psi to 0 to 8700psi)
  • High accuracy
  • Wide range of ports, connectors, and electrical outputs
  • Stainless steel design with hermetic port
  • -40°C to +125°C Storage and operating media temperature
  • -40°C to +100°C Operating ambient temperature range
  • Snubber option for dampening pressure spikes due to hammer and cavitation
  • REACH/RoHS/CE compliant

Applications

  • Hydraulics and pneumatics
  • Mobile hydraulics and off-highway vehicles
  • Pumps and compressors
  • Air conditioning and refrigeration systems
  • Plant engineering and automation

Specifications

  • 36VDC overvoltage protection
  • 500VAC dielectric strength
  • >100MΩ at 500V insulation resistance
  • IEC 61326-1 and EN 61326-2-3 EMC
  • Enhanced ESD
    • ±8KV contact
    • ±15KV air

Fluid Power System

Application Circuit Diagram - Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors

HVAC with Carbon Dioxide Refrigerants

Application Circuit Diagram - Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors
Publicado: 2020-11-02 | Actualizado: 2026-05-08