Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors

Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors are built to manage the potential of refrigerant leaks within HVAC systems, leveraging A2L refrigerants, delivering a highly accurate solution with fast response times. With no need for calibration or re-zeroing over a lifetime of 15 years or more, these Sensata sensors help deliver cost-effective ownership throughout the equipment's lifespan. The RGD series is environmentally robust and is unaffected by fouling gases, HVAC cleaning solutions, and continuous refrigerant exposure. The sensors feature a patented technology that measures the acoustic resonance of the surrounding air in real-time.

This factory-set sensor is designed specifically for UL60335-2-40, delivering fast response times and low power consumption. The sensor series requires no re-zeroing or field calibration and is designed for use with R32, R410A, R410B, R410C, and R410 refrigerants. The Resonix RGD series gas leak sensor provides a reliable, robust, and resilient solution to help reduce HFC use in HVAC systems worldwide.

Features

  • Wide -40°C to +105°C operating temperature range
  • >15 years lifetime
  • <40mA maximum low power consumption
  • Response time (average)
    • 2.5s T28
    • 5s T60
  • <5s short warm-up time
  • No calibration or re-zeroing required over the lifetime
  • 0% to 100% operating relative humidity RH (condensing)
  • IP54 protection
  • Immune to poisoning
  • No false alarms due to fouling gases
  • Leading response and start-up time
  • Complies with industry standards, including UL60335-2-40 Ed. 4, ASHRAE-15, and UL60335-2-89
  • R32, R1234yf, R454A/B/C, and R455A refrigerant compatibility

Applications

  • Residential and commercial air-conditioning
  • Heat pumps
  • Refrigeration equipment

Product Highlights

Infographic - Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors

Videos

Publicado: 2025-10-08 | Actualizado: 2026-04-10