Sensata Technologies RGD with IRDS Refrigerant Leak Detection System

Sensata Technologies Resonix™ RGD with Integrated Refrigerant Detection System (IRDS) A2L Refrigerant Leak Detection System features innovative Speed-of-Sound technology with high accuracy and fast response times. These compact sensors meet demanding original equipment manufacturing (OEM) requirements and facilitate easy integration into heating, ventilation, air-conditioning, and refrigeration (HVAC/R) equipment. The Sensata Resonix RGD with IRDS features dual relays and Modbus RS485 outputs, as well as multi-refrigerant detection. These compact sensors provide a single solution to simplify A2L refrigerant-leak mitigation across a broad range of HVAC/R applications.

Features

  • 2.5s T28, 5s T60 average fastest response time
  • <40mA maximum low-power consumption
  • >15 years lifetime
  • -40°C to +85°C operating temperature range
  • <5s short warmup time
  • No calibration or re-zeroing required over lifetime
  • 0%RH to 100%RH (condensing) operating humidity
  • IP54 ingress protection
  • Immune to poisoning
  • No false alarms due to fouling gases
  • Industry-leading response and start-up time
  • Compliant to UL 60335-2-40 and UL 60335-2-89

Applications

  • Residential and commercial air-conditioning
  • Heat pumps
  • Refrigeration equipment

Specifications

  • Supply voltage
    • 9VDC to 30VDC
    • 18VAC to 30VAC
  • 10mA (24VDC), 22.23mA (24VAC) current requirement
  • Modbus RS485 + relay interface
  • Dual relay output (24VAC / 2A rating)
  • 76.75mm length x 73.41mm width x 21mm height dimensions

Dimensions

Mechanical Drawing - Sensata Technologies RGD with IRDS Refrigerant Leak Detection System

Pinout Diagram

Block Diagram - Sensata Technologies RGD with IRDS Refrigerant Leak Detection System
Publicado: 2026-05-07 | Actualizado: 2026-05-11