Sensirion SEN62 Air Quality Sensor
Sensirion SEN62 Air Quality Sensor provides a sensing platform for PM and RH/T measurements. It combines multiple sensors in a never-before-seen form factor and can measure up to six environmental parameters (PM1, PM2.5, PM4, PM10, T, RH). The innovative design simplifies integration, reduces costs, and allows for customization. The Sensirion SPS6x is at the core of the SEN62, a miniaturized MEMS-based particulate matter sensing component.
Features
- All-in-one air quality sensor module
- On-board algorithms
- Compliant with IAQ standards RESET®, WELL Building Standard™
Applications
- Air quality control
- Smart homes
- Building automation
- Variable air volume (VAV) controllers
- Room sensors
- Air purifiers
Specifications
- Particulate matter
- ±10% mass concentration precision
- 0μg/m3 to 1000μg/m3 mass concentration range
- >10years lifetime
- Particle size range of PM1.0, PM2.5, PM4, and PM10
- 4.5% RH (typ.) relative humidity accuracy
- Generic
- 3.15V to 3.6V supply voltage
- 80000µA average supply current
- I2C interface
- 55.2mm x 25.6mm x 21.3mm size (LxWxH)
- 0.45°C (typ.) temperature accuracy
Additional Resources
- SEN6x Datasheet
- Application Note: Compliance of Sensirion’s VOC Sensors with RESET and WELL
- Application Note: SEN6x – Mechanical Design and Assembly Guidelines
- Certificate: REACH and RoHS Declaration Partciulate Matter
- Drawings/CAD: Example Retainer Sealing Foam SEN6x (STEP file)
- Drawings/CAD: Example Retainer SEN6x (STEP file)
- Drawings/CAD: STEP File SEN6x
- Flyer: Indoor Air Quality Brochure
- Flyer: Particulate Matter and Environmental Node Flyer
Block Diagram
Publicado: 2026-03-17
| Actualizado: 2026-03-23