Sensirion SENSEVAL-SHT4xV1 Evaluation Board
Sensirion SENSEVAL-SHT4xV1 Evaluation Board is designed to evaluate the performance and functionality of the SHT4x humidity and temperature sensor. This 4th generation sensor features high accuracy, ultra-low power consumption, and provides constant temperature accuracy over a large measurement range. The SENSEVAL-SHT4xV1 evaluation board is compatible with the STMicroelectronics DIL 24 socket and is supported by the STEVAL-MKI109V3 motherboard. This SHT4x evaluation board is also compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics.
Features
- Evaluates SHT4x RHT humidity and temperature sensor
- Compatible with the STMicroelectronics DIL 24 socket
- Compatible with the X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 expansion boards from STMicroelectronics
- Supported by the STEVAL-MKI109V3 motherboard
- Compatible with STM32Cube software
- 1.08V to 36V supply voltage and ultra-low power consumption
Videos
Schematic


Publicado: 2023-03-14
| Actualizado: 2023-10-03