Sensirion SEK-SFM3003 Mass Flow Meter Evaluation Kit
Sensirion SEK-SFM3003 Mass Flow Meter Evaluation Kit is designed to quickly and easily evaluate Sensirion SFM3003 Digital Mass Flow Meters. The kit includes a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). The SEK-SensorBridge enables the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge features two ports, allowing the simultaneous evaluation of two sensors. Users can connect more than one sensor to each port, provided the sensors have different I2C addresses. Sensirion SEK-SFM3003 Mass Flow Meter Evaluation Kit is powered by a USB connection.Kit Contents
- Flow sensor
- Connector cable
- Downloadable SEK-ControlCenter software
Required Accessory
Publicado: 2021-08-26
| Actualizado: 2022-03-11