Sensirion SFM3020 High-Volume Analog Mass Flow Meter

Sensirion SFM3020 Analog Mass Flow Meter for High-Volume Applications is designed to measure the flow rate of air, oxygen, and other non-aggressive gases. The meter has a flow range from -10slm to +160slm, and one-directional flow supports high-flow applications while still allowing the detection of backflows. The design of the flow channel results in a very low-pressure drop through the sensor element, making it highly suitable for medical ventilation and respiratory devices. Sensirion SFM3020 Analog Mass Flow Meter for High-Volume Applications is suitable for inspiratory flow measurements for high-volume applications in which cost efficiency is the priority.

Features

  • -10slm to +240slm (one-directional) flow range
  • Low dependency on different inlet conditions
  • Digitally calibrated and temperature-compensated
  • Analog output
  • Medical cones for pneumatic connection to standard breathing circuits
  • Mechanical interface for electrical reconnection

Applications

  • Medical ventilation
  • Anesthesia
  • Respiratory
Publicado: 2020-04-27 | Actualizado: 2024-12-20