Sensirion SFM3505 High-Performance Digital Mass Flow Meters

Sensirion SFM3505 High-Performance Digital Mass Flow Meters are compact gas flow sensors that deliver ultra-low noise, exceptional accuracy, and minimal pressure drop within a small form factor. Building on the success of the SFM3119 and SFM3100, the SFM3505 introduces a completely redesigned architecture to achieve best-in-class performance with minimal resistance. The series is available in two variants: the SFM3505-300 standard accuracy variant and the SFM3505-300-X high accuracy variant.

Powered by Sensirion’s 5th-generation CMOSens® Technology, the SFM3505 integrates the sensing element and advanced signal processing on a single microchip. This design ensures fast, stable, and fully calibrated digital output via a standard I2C interface. Engineered for long-term use, the sensor requires no additional calibration during production or in the field, thanks to the outstanding stability of CMOSens chips.

Calibrated for air and oxygen, the SFM3505 includes on-chip temperature compensation for precise measurements under varying conditions. These flow meters are the ideal solution for inspiratory flow measurement in applications such as mechanical ventilation, anesthesia, and gas mixing systems.

Features

  • Built on 5th-generation CMOSens technology
  • sensor element and advanced signal processing on a single microchip
  • Calibrated for air and oxygen
  • High accuracy
  • Low noise
  • Low pressure drop
  • Reduced dependency to inlet conditions
  • I2C interface
  • On-chip temperature compensation
  • No additional calibration needed
  • Compact dimensions
  • White O-rings produced according to ISO3601 class B, 16.1mm inner diameter, 1.6mm wire diameter
  • RoHS and REACH compliant

Applications

  • Mechanical ventilation
  • Anesthesia
  • Gas mixing systems
  • High accuracy and high flow applications

Specifications

  • -150slm to 300slm air and O2 flow range
  • Sensor output
    • Air flow
    • O2 flow
  • Maximum accuracy
    • ±3% m.v. span, ±0.05slm offset for the SFM3505-300
    • ±2% m.v. span, ±0.05slm offset for the SFM3505-300
  • Maximum noise
    • 1% m.v. span
    • 0.01slm offset
  • ±(0.03slm or 0.5%) per 10°C from 25°C accuracy derating with temperature within -20°C to +85°C
  • Typical pressure dependence
    • -1.5% at 525hPA (abs.)
    • -0.5% at 750hPA (abs.)
    • +0.7% at 1400hPA (abs.)
    • +1.0% at 1650hPA (abs.)
  • Maximum pressure drop
    • 85Pa at 60slm
    • 200Pa at 100slm
    • 750Pa at 200slm
  • 3ms flow step response time
  • 0.00004slm resolution (24-bit)
  • Supply voltage range
    • 3.2V to 3.4V working
    • -0.3V minimum to 5.5V maximum absolute 
  • 2.5V maximum power-up level
  • 1.5V minimum power-down level
  • Maximum supply current
    • 10mA measuring
    • 0.6mA idle state
  • 3mA minimum SCL and SDA sink current capability
  • 0.05mA maximum DRDY driving strength
  • 4kΩ typical DRDY internal resistance
  • 2ms maximum power-up and soft reset time
  • 4ms maximum time for the first flow output available
  • 50ms maximum warm-up time
  • 1000kHz maximum I2C SCL frequency
  • 3880Hz to 4120Hz internal flow rate sampling rate range
  • 650hPa gauge maximum operating/allowed overpressure
  • 1250hPa gauge maximum burst overpressure
  • -20°C to +85°C operating temperature range
  • Non-condensing operating humidity
  • 2kV maximum ESD rating, human body model (HBM) tested on IC chip level
  • Media compatibility
    • Compatible gases - Air, N2, O2, other non-aggressive gases (non-condensing)
    • Wetted materials - PPE+PS blend, Si, glass (Si3N4, SiOx), epoxy, FKM, typically non-wetted; gold, FR4, lead-free solder

Pin Assignment

Location Circuit - Sensirion SFM3505 High-Performance Digital Mass Flow Meters

Mechanical Drawing

Mechanical Drawing - Sensirion SFM3505 High-Performance Digital Mass Flow Meters
Publicado: 2025-12-09 | Actualizado: 2026-05-21