Serpac Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.

Brand

Serpac Seahorse Protective Equipment Cases

Features

  • Meets or exceeds
    • IP67-rated waterproof
    • NEMA 4X, 12, and 13 waterproof
  • Automatic pressure purge system
  • Molded-in padlock holes for standard 3/16" shackle and TSA approved padlocks
  • Accessories for laptop computers
  • Available colors
    • Black
    • Gunmetal gray
    • Safety yellow (OSHA)
    • International organge (SOLAS)
    • Desert tan (select models)
    • Blue (select models)
  • Customizations
    • Machining
    • Threaded inserts
    • Available with easy-to-install panel kits supplied with o-rings and screws, bottom panels are watertight
    • Optional multilayer protective cubed matrix Accuform Foam
    • Optional padded divider sets (520, 530, 540, 630, 720, 830, 920, and 1220)
    • Available with latches with keyed chrome metal locks or plastic non-corrosive locks
  • RoHS compliant

Videos

Publicado: 2022-04-04 | Actualizado: 2022-04-08