SI (Standard Inserts) Solid Body Press-In Inserts

SI (Standard Inserts) Solid Body Press-In Inserts feature a retention fin design for significantly better pullout performance than other solid body press-in inserts. These SI non-slotted, cold-press inserts outperform standard press-in inserts, creating strong, reusable threads without requiring heat or ultrasonics for installation. Pullout values in ABS plastic reach up to 142lbs. for larger sizes, and torque-out values exceed 36 in. lbs. SI Solid Body Press-In Inserts excel in harder plastics, including most thermoset resins, making them ideal for diverse applications across multiple industries. Multiple configuration options include standard straight-wall installation designs and flanged-head designs for higher tensile pull loads in reverse-entry applications.

Features

  • Retention fin/barbed feature significantly improves pullout resistance compared to standard press-in inserts
  • Right-handed knurls cut directly into the host material for superior torque resistance
  • Cold-press installation eliminates the need for ultrasonic or heat insertion equipment
  • Material versatility with brass, stainless steel, and aluminum options
  • Comprehensive size range in inch and metric thread sizes
  • Multiple configuration options include standard straight-wall installation designs (IPA/IPB/IPC) and flanged-head designs for higher tensile pull loads in reverse entry applications (IPFA/IPFB/IPFC)

Applications

  • Automotive
    • Interior panels
    • Dashboards
    • Seating components
    • Consoles
  • Electronics
    • Circuit-board protection
    • Electronic enclosures
  • Medical
    • Device housings
    • Control knobs and switches
  • Consumer goods
    • Sporting equipment
    • Musical instruments
    • Household products
  • Furniture
    • Modular cabinetry
    • Shelving systems

Mechanical Drawing

Block Diagram - SI (Standard Inserts) Solid Body Press-In Inserts

Videos

Publicado: 2026-02-11 | Actualizado: 2026-03-30