Siemens 5SJ4 Miniature Circuit Breakers

Siemens 5SJ4 Miniature Circuit Breakers come in 1-, 2- or 3-pole versions with 0.3A to 63A rated current. These 70mm mounting depth devices are smaller than traditional molded-case circuit breakers and feature identical wire screw connections on the line and load sides. Siemens 5SJ4 provides DIN rail mounting, an ON and OFF/Trip visible indicator, and EN50274 touch protection.

Features

  • 1-, 2- or 3-pole versions
  • 0.3A to 63A rated current range
  • ON and OFF/Trip visible indicator
  • EN50274 touch protection
  • DIN rail mounting (35mm standard)
  • Identical wire screw connections on line and load sides
  • Smaller size than traditional molded-case circuit breakers

Specifications

  • Rated voltage
    • 240/120VAC, 60VDC - same polarity (HG40)
    • 240VAC, 60/125VDC (HG41)
    • 480/277VAC, 60/125VDC (HG42)
  • 70mm mounting depth
  • Trip characteristics
    • B, C, D (HG40)
    • C, D (HG41 and HG42)
  • Rated current
    • 6A to 63A (B characteristic, HG40 and HG41)
    • 0.3A to 63A (C and D characteristics, HG40 and HG41)
    • 0.3A to 40A (C characteristic, HG42)
    • 0.3A to 32A (D characteristic, HG42)
  • 10kA or 14kA interrupting ratings

Videos

Publicado: 2023-08-23 | Actualizado: 2023-09-12