Silicon Labs RS9116 WiSeConnect Development Tools

Silicon Labs RS9116 Development Tools are multi-protocol wireless MCU tools that evaluate the RS9116 System on Chips (SoCs) and modules. These development tools offer dual-mode BLUETOOTH® 5 and provide multi-protocol wireless connectivity. The RS9116 development tools are available in hosted (n-Link™) and embedded (WiSeConnect™) configurations. These development tools feature low power consumption, multiple software architectures, and different host interfaces.

Features

  • Low power consumption with multiple power modes
  • Supports multiple wireless protocols
  • Multiple software architectures and different host interfaces
  • Two operating modes:
    • Hosted mode (n-Link™)
    • Embedded mode (WiSeConnect™)
  • Operating temperature range from -40°C to +85°C

Kit Contents

  • Hardware development kit contents
    • SDIO adapter cable
    • SPI cable
    • 2x micro A/B-type USB cable
    • RS9116 I/O baseboard
    • Wireless daughter card
  • Software development kit contents
    • Wireless Simple APIs (SAPI) based examples
    • Open-source Linux drivers
    • Demo examples for faster evaluation
  • Kit includes sample driver, supplicant, and example applications to test
    • Wireless functionality for Wi-Fi and BLUETOOTH® 5
    • Security modes
    • Throughputs
    • Power consumption
    • Firmware upgrade
Publicado: 2018-02-12 | Actualizado: 2022-10-24