Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs
Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs are Arm® Cortex®-M4 based 32-bit microcontrollers (MCUs). The EFM32GG11 provides robust security via a unique cryptographic hardware engine. The engine supports AES, ECC, SHA, and True Random Number Generator (TRNG). Features include an SD/MMC/SDIO controller, Octal/ Quad-SPI memory controller, 10/100 Ethernet MAC, and dual CAN bus controller.These MCUs offer highly robust capacitive sensing, an enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. The EFM32GG11 features an ultra-low current active mode and short wake-up time from energy-saving modes. This makes the EFM32GG11 ideal for any battery-powered application and other systems requiring high performance and low energy consumption.
Features
- ARM Cortex-M4 at 72MHz
- Ultralow energy operation
- 77μA/MHz in Energy Mode 0 (EM0)
- 1.6μA EM2 Deep Sleep current (RTCC running with state and RAM retention)
- Octal/Quad-SPI memory interface with XIP
- SD/MMC/SDIO Host Controller
- 10/100 Ethernet MAC with 802.3az EEE, IEEE1588
- Dual CAN 2.0 Bus Controller
- Crystal-free low-energy USB
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
- Footprint compatible with select EFM32 packages
- 5V tolerant I/O
Applications
- Smart energy meters
- Industrial and factory automation
- Home automation and security
- Mid- and high-tier wearables
- IoT devices
block diagram
Publicado: 2018-04-04
| Actualizado: 2025-08-07