Silicon Labs EFM32PG23 Gecko 32-bit Microcontrollers

Silicon Labs EFM32PG23 Gecko 32-bit Microcontrollers are ideal for enabling energy-friendly embedded applications. The EFM32PG23 is a highly efficient solution that contains an 80MHz Cortex-M33. It features rich analog and communication peripherals to provide an energy-efficient MCU for consumer and industrial applications.

Features

  • 32-bit Arm® Cortex®-M33 core with 80MHz maximum operating frequency
  • Up to 512kB of flash and up to 64kB of RAM
  • Energy-efficient core with low active and sleep currents
    • 21µA/MHz (EM0)
    • 1.03µA sleep (EM2)
  • Robust peripheral set and up to 34 GPIO
  • 16-channel ADC with options for 12, 16, or 20-bit resolution
  • Security with SecureVault™

Applications

  • Metering
  • Industrial Automation
  • Test and Measurement
  • Appliances
  • Portable Medical Devices
Publicado: 2022-04-25 | Actualizado: 2023-02-09