Silicon Labs EFR32BG22E Wireless Gecko SoCs
Silicon Labs EFR32BG22E Wireless Gecko System-on-Chips (SoCs) are a single-die solution that offers a BLUETOOTH® 5 Direction Finding feature and a 76.8MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio. This energy-efficient, wireless SoC is ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices that require fast startup. The module features up to 512kB flash and 32kB RAM, an energy-efficient radio core with low active and sleep currents, and a fast cold start boot time and wake-up from EM4. Silicon Labs EFR32BG22E Wireless Gecko is designed for various applications, including asset tags and beacons, consumer electronics, portable devices, Bluetooth Mesh low-power nodes, building automation and security, energy harvesting, and tire pressure sensors.Features
- Bluetooth 5 Direction Finding
- 32-bit Arm Cortex-M33 core with 76.8MHz maximum operating frequency
- Up to 512kB flash and 32kB RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 6dBm (2.4GHz) TX power
- Fast cold start boot time and wake-up from EM4
Applications
- Bluetooth Mesh low-power nodes
- Asset tags and beacons, ambient IoT
- Consumer electronics and remote controls
- Connected home, energy-harvesting home appliances
- Building automation and security
- Portable medical, sports, fitness, and wellness devices
- Energy harvesting
- Tire Pressure Monitoring System (TPMS) and Tire Monitor System (TMS)
Block Diagram
Publicado: 2024-04-24
| Actualizado: 2025-03-07