Silicon Labs RD-0098-0401 ZigBee Lighting Reference - Inactive

Silicon Labs RD-0098-0401 ZigBee Lighting Reference Design is designed to demonstrate the functionality of ZigBee lighting applications with EFR32MG or EM3585 ZigBee chipsets. The reference design is preprogrammed for an "out of the box" demonstration. Designers can reprogram the RD-0098-0401 Reference Design with the Dimmable Light sample application from the Thread 2.4 stack. The reference design can also be directly integrated into a connected lighting application. Hardware design files and firmware application source code are available for all items in the kit.

Features

  • Wireless evaluation board for LED lighting applications
  • Based on the Silicon Labs EFR32MG12 Multiprotocol SoC
  • Supports Zigbee, Thread, and Multiprotocol
  • + 19dBm output power
  • + 125° C operation
  • On/off, dimming, RGBW, color, and temperature support up to 4 channels
  • FCC pre-certified

Kit Contents

  • EFR32MG12 based Zigbee lighting reference design demo board
  • USB Cable
  • Quick Start Card
Publicado: 2018-05-11 | Actualizado: 2020-05-18