Silvertel Ag6130 Single Channel PSE PoE Module

Silvertel Ag6130 Single Channel Power Sourcing Equipment (PSE) Power over Ethernet (PoE) Module features a programmable output power limit of up to 75W and a small SMT package size of 21mm x 14mm x 5mm. The Ag6130 PSE module is designed for use in PoE applications with a wide range of power levels, including 15.4W, 25.5W, and up to 75W. This self-contained module requires only a single supply voltage and a few external components to provide a simple PSE application. Silvertel Ag6130 Single Channel PSE PoE Module is designed for a wide range of applications that require PSE functionality, such as CCTV DVR, home networking, and industrial Ethernet.

Features

  • Programmable output power limit up to 75W
  • Single power rail feed
  • Small SMT package size
  • Minimal external components required
  • Overcurrent and short circuit protection
  • Output disable
  • Supports reduced MPS power
  • Silvertel "design-in" assistance

Applications

  • CCTV DVR
  • Home networking
  • Industrial Ethernet

Specifications

  • Power levels
    • 15.4W
    • 25.5W
    • 75W
  • 21mm x 14mm x 5mm dimensions
  • -0.3V to 60V supply voltage
  • 5.5mA idle supply current
  • 60ms overload time limit
  • 3ms short-circuit time limit
  • -40°C to +85°C operating temperature range

Block Diagram

Silvertel Ag6130 Single Channel PSE PoE Module
Publicado: 2024-06-13 | Actualizado: 2025-08-28