Siretta Alpha 11 Adhesive Flat Blade Antennas

Siretta Alpha 11 Adhesive Flat Blade Antennas are suitable for a wide variety of RF and IoT modules, operating on 2G, 3G, 4G, and 5G frequencies. These flat blade antennas are efficiently tuned PCB antennas that cover both Wi-Fi frequency bands. The Alpha 11 adhesive flat blade antennas are competent performers within a sleek radome, making them suitable for applications where both quality and performance are required. These flat blade antennas support 5G NR, 4G LTE, 3G UMTS, 2G GSM, dual-band Wi-Fi®, BLUETOOTH®, BLE, Zigbee™, and more. The Alpha 11 adhesive flat blade antennas mount discreetly during installation, making them ideal for covert and internal equipment use. Typical applications include cellular, ISM, Wi-Fi®, and BLE.

Features

  • 5G NR, 4G LTE, 3G UMTS, and 2G GSM
  • LTE Cat M, LTE Cat NB, and NR Cat NB bands
  • Dual-band Wi-Fi® 2.4GHz and 5GHz
  • BLUETOOTH®, BLE, Zigbee™, ISM 2.4GHz, ISM 5.8GHz, and IEEE 802.15.4 bands
  • Adhesive mount
  • Slim discreet design
  • RoHS compliant

Applications

  • Cellular
  • ISM
  • Wi-Fi®
  • BLE

Specifications

  • 50Ω impedance
  • Vertical polarization
  • 60W maximum input power
  • Ground plane independent
  • -40°C to 85°C operating temperature range
  • -45°C to 100°C storage temperature range
  • 115mm x 22mm x 4mm dimensions
  • 48g weight
  • RG174 cable
  • SMA male connector
  • Adhesive pad mounting method
  • ABS housing material

Spectrum Coverage

Siretta Alpha 11 Adhesive Flat Blade Antennas

Performance Graph

Performance Graph - Siretta Alpha 11 Adhesive Flat Blade Antennas

Dimensions

Mechanical Drawing - Siretta Alpha 11 Adhesive Flat Blade Antennas
View Results ( 3 ) Page
N.º de artículo Hoja de datos Conector de tipo antena Longitud del cable Tipo de cable Protocolo: Celular, NBIoT, LTE
ALPHA11/1M/SMAM/S/S/20 ALPHA11/1M/SMAM/S/S/20 Hoja de datos SMA Male 1 m 1 M RG174 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
ALPHA11/2.5M/MCXM/S/S/20 ALPHA11/2.5M/MCXM/S/S/20 Hoja de datos MCX Male 2.5 m RG174 3G, GSM
ALPHA11/2.5M/SMAM/S/S/20 ALPHA11/2.5M/SMAM/S/S/20 Hoja de datos SMA Male 2.5 m 2.5 M RG174 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Publicado: 2025-12-15 | Actualizado: 2026-01-29