Siretta CPE Outdoor Enclosures

Siretta CPE Outdoor Enclosures are designed to protect QUARTZ-LITE, QUARTZ-COMPACT, and QUARTZ-GOLD routers in demanding environments. These enclosures provide excellent protection against dust, rain, and temperature extremes. The CPE outdoor enclosures with IP65-rated weatherproof construction ensure reliable operation even in harsh outdoor conditions. These enclosures support both pole mount and wall mount installation options, offering flexibility for a wide range of deployment scenarios. The CPE outdoor enclosures are equipped with Power over Ethernet (PoE) capability and deliver both power and data over a single Ethernet cable. Typical applications include transportation and mobility, renewable energy and utilities, security and surveillance, rural and remote connectivity, and smart city infrastructure.

Features

  • IP65 weatherproof protection
  • Integrated PoE support
  • Flexible mounting options
  • Industrial-grade construction
  • Ideal for outdoor IoT deployment

Applications

  • Smart city infrastructure
  • Transportation and mobility
  • Renewable energy and utilities
  • Security and surveillance
  • Rural and remote connectivity

Specifications

  • PoE injector:
    • 100V to 240V input voltage range (50Hz to 60Hz)
    • 0.6A at 120VAC/0.4A at 240VAC input current range
    • 24VDC (1A) output voltage
    • Gigabit port
    • CE, FCC, IC, and UL certified
    • 0°C to 40°C operating temperature range
  • 2355mm x 200mm x 750mm dimensions
  • 1.2kg weight (excluding antenna and PoE injector)
Publicado: 2026-03-31 | Actualizado: 2026-04-16