Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.

Features

  • 5G NR, 4G LTE, 3G UMTS, and 2G quad-band GSM
  • LTE Cat M, LTE Cat NB, and NR Cat NB
  • LoRa, Sigfox, ISM 868MHz, and ISM 915MHz bands
  • Strong magnetic base

Applications

  • Cellular
  • ISM
  • LoRa
  • Sigfox

Specifications

  • 50Ω impedance
  • Vertical polarization
  • 10W maximum input power
  • Ground plane independent
  • -40°C to 85°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 311mm (height) x 40mm (base) dimensions
  • 4.8g weight
  • RG174 or low-loss LMR100 cable
  • SMA male connector
  • Magnetic mounting method
  • ABS housing material

Spectrum Coverage

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Performance Graph

Performance Graph - Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Dimensions

Mechanical Drawing - Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas
View Results ( 7 ) Page
N.º de artículo Hoja de datos Conector de tipo antena Longitud del cable Tipo de cable Frecuencia máxima Producto Estilo de terminación
MIKE2A/5M/SMAM/S/S/26 MIKE2A/5M/SMAM/S/S/26 Hoja de datos SMA Male 5 m RG174 2.17 GHz Outdoor Antennas SMA Male
MIKE2A/5M/LL1/SMAM/S/S/26 MIKE2A/5M/LL1/SMAM/S/S/26 Hoja de datos SMA Male 5 m LMR100 2.17 GHz Indoor Antennas Connector
MIKE2A/3M/LL1/SMAM/S/S/26 MIKE2A/3M/LL1/SMAM/S/S/26 Hoja de datos SMA Male 3 m 3 M RG174 2.17 GHz Indoor Antennas Connector
MIKE2A/3M/FMEF/S/S/26 MIKE2A/3M/FMEF/S/S/26 Hoja de datos FME Female 3 m RG174 2.17 GHz Indoor Antennas FME Female
MIKE2A/5M/FMEF/S/S/26 MIKE2A/5M/FMEF/S/S/26 Hoja de datos FME Female 5 m RG174 2.17 GHz Outdoor Antennas FME Female
MIKE2A/3M/LL2/SMAM/S/S/26 MIKE2A/3M/LL2/SMAM/S/S/26 Hoja de datos SMA Male 3 m 3 M RG174 2.17 GHz Indoor Antennas Connector
MIKE2A/3M/SMAM/S/S/26 MIKE2A/3M/SMAM/S/S/26 Hoja de datos SMA Male 3 m 3 M RG174 2.17 GHz Indoor Antennas Connector
Publicado: 2025-12-23 | Actualizado: 2026-01-29