Siretta Oscar 40 High-Performance IP67 4G/5G Antennas

Siretta Oscar 40 High-Performance IP67 4G/5G Antennas cover many popular frequencies with a radome that is UV- and water-resistant, ideal for outdoor use. These antennas are suitable for discreet omni-antenna applications that require a shorter module and outperform many larger variants. Design flexibility is ensured due to the fitted aluminum bracket for wall mounting and the supplied clamp for fitting to a standard mast. Siretta Oscar 40 Omnidirectional Antennas are supplied with an SMA male connector and a 5m or 10m cable.

Features

  • Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM
  • Supports dual-band Wi-Fi® 2.4GHz and 5GHz
  • Supports BLUETOOTH®/ Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
  • Supports LoRa / Sigfox / ISM 868MHz / ISM 915MHz
  • Compact size
  • Wall or pole mount
  • RFID, ISM, Wi-Fi bridging
  • Public wireless systems
  • Covers cellular/PCS (US and worldwide)

Specifications

  • 50Ω impedance rating
  • Vertical polarization
  • 50W maximum input power
  • Ground plane independent
  • 185mm x 60mm diameter dimensions
  • SMA male connector with 5m or 10m cable
  • Low loss cable mounting
  • -40°C to +70°C operating temperature range

Covered Bands

Infographic - Siretta Oscar 40 High-Performance IP67 4G/5G Antennas

Spectrum Coverage

Chart - Siretta Oscar 40 High-Performance IP67 4G/5G Antennas
Publicado: 2024-09-17 | Actualizado: 2026-05-20