Siretta QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router

Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is designed to transfer large amounts of data via the cellular network, achieving speeds of up to 100Mbps download and up to 50Mbps upload. This high-speed industrial router falls back to 3G/UMTS communication if 4G/LTE is unavailable. The QUARTZ-LITE-DUAL ensures seamless and reliable connections regardless of individual network availability, and the cellular coverage matches European frequencies. The router includes dual serial ports, a single Ethernet port, and optional Wi-Fi® or GNSS. The robust design features a small footprint and a metal enclosure with strong resistance to electromagnetic interference (EMI). Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is suitable for IoT/mobile broadband, renewable energy, environmental monitoring, security, and parking system applications. This router is available with or without accessories.

Features

  • European 4G / LTE bands
  • High-speed data via LTE network
  • Strong resistance to EMI
  • Built-in watchdog, multi-link detection
  • LITE industrial design
  • Excellent temperature endurance
  • Dual SIM for network failover/backup
  • 1x LAN
  • 1x RS232 and 1x RS485
  • PPTP, L2TP, GRE, and IPSec VPNs
  • Optional GNSS/Wi-Fi

Applications

  • IoT/mobile broadband
  • Industrial embedded
  • Security
  • Digital signage
  • Renewable energy
  • Environmental monitoring
  • Transport
  • Street furniture
  • Traffic control
  • Parking systems

At a Glance

Chart - Siretta QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router

Available with Accessories

Infographic - Siretta QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router
Publicado: 2025-07-25 | Actualizado: 2026-03-31