SiTime SiT8924 Automotive AEC-Q100 Oscillators

SiTime SiT8924 and SiT8924B automotive AEC-Q100 oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates.

The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter.

The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Features

  • AEC-Q100
  • Operating temperature from -55°C to +125°C
  • Frequencies between 1MHz and 110MHz accurate to 6 decimal places
  • Supply voltage of 1.8V or 2.25V to 3.63V
  • G-sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Pb-Free, RoHS and REACH Compliant, Halogen-free and Antimony-free

Applications

  • Automotive, extreme temperature and other high-rel electronics
  • Infotainment systems, collision detection devices, and in-vehicle networking
  • Powertrain control
Publicado: 2017-06-12 | Actualizado: 2026-04-08