SkyHigh Memory Gen3 ML-3 SPI NAND Flash Memory
SkyHigh Memory Gen3 ML-3 SPI NAND Flash Memories are 1Gb, 2Gb, and 4Gb Serial (SPI) devices designed using 1xnm technology. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.The SkyHigh Memory Gen3 ML-3 SPI NAND Flash Memories are available in 8-pin LGA (6 mm x 8 mm) package that saves board space and simplifies board layout.
Features
- 1Gb, 2Gb, and 4Gb densities
- 1Mb One Time Programmable (OTP) area
- 3V
- Reliability
- 80,000 P/E cycles
- 10-year data retention
- ECC
- 0-bit ECC
- Supports 1-, 4-, and 8-bit ECC SoC
- Security
- Enhanced protection features
- Volatile and Permanent block protection
- Temperature
- -40°C to +85°C
- -40°C to +105°C
- 6mm x 8mm LGA-8 package
Applications
- Industrial control
- Networking equipment
- IoT applications
- Set-top boxes
Block Diagram
Publicado: 2022-04-07
| Actualizado: 2022-04-08