Skyworks Solutions Inc. SKY5A2110 Sky5® Automotive LNA FEMs
Skyworks Solutions Inc. SKY5A2110 Sky5® Automotive Low-Noise Amplifier (LNA) Front-End Modules (FEMs) provide high gain, low current consumption, and integrated input/output matching for both GNSS L1 and GNSS L5. The L1 path features an integrated B13 notch filter, providing excellent suppression (-105dBm) of cellular low-band second harmonic signals that impact GPS L1 reception. The post-filtering on the L5 path also provides high (<-70dB) out-of-band rejection for interference below 1GHz. Skyworks SKY5A2110 FEMs use surface-mount technology (SMT) in a compact multi-chip module (MCM).
Features
- Integrated input/output matching and filtering on GNSS L1 and GNSS L5 paths (with integrated B13 notch on L1 path)
- Dedicated GNSS L1 and GNSS L5 receive paths with single diplexed output
- 18dB typical high gain
- 1.5dB typical low NF
- -8dBm typical robust IIP3
- Low 9mA current consumption at 1.8V
- 1.5V to 3.6V single, wide DC supply range
- AEC-Q104 Grade 2 reliability qualification
- -40°C to +105°C wide operating temperature range
- 2kV HBM, 1kV CDM robust ESD protection
- Compact auto-friendly MCM package
- 26 pins
- 2.2mm width x 2.7mm length x 0.75mm height (nominal)
- MSL3, +260°C per JEDEC J-STD-020
Applications
- Automotive active antennas
- Telematics control units
- Automotive OBD-II modules
- Personal navigation devices
Block Diagram
Pinout (Top View)
Publicado: 2026-01-14
| Actualizado: 2026-01-16