Skyworks Solutions Inc. SKY6631x RF Amplifiers & Development Tools
Skyworks Solutions Inc. SKY6631x High-Efficiency RF Power Amplifiers are fully input/output matched devices featuring high gain and linearity. The amplifiers offer excellent input and output return loss, integrated active bias, and an integrated enable ON / OFF function. Operating at a 5V single supply voltage, the SKY6631x are a complete family of pin-to-pin compatible PAs that support major 3GPP bands. The SKY6631x development tools evaluate, control, and configure the SKY6631x power amplifiers. Typical applications include enterprise small cells, and massive MIMO as a high-efficiency PA, and micro-/macro-base stations as a driver. In addition, these products support FDD and TDD 4G LTE and 5G 3GPP bands.Features
- Excellent input and output return loss (50Ω system)
- Integrated active bias (performance compensated over temp)
- 100MHz wide instantaneous signal bandwidth
- Integrated enable On/Off function:
- PAEN = 1.7V to 2.5V
- 5V single supply voltage
- Pin-to-pin compatible PA family supporting all 3GPP bands
Applications
- 4G LTE and 5G NR systems
- Driver amplifier for micro base stations and macro base stations
- Supports 3GPP Bands 30 and 40
- Enterprise small-cell and massive Multiple-Input Multiple-Output (MIMO)
Videos
Additional Resources
Publicado: 2021-01-06
| Actualizado: 2022-03-11