Skyworks Solutions Inc. SKY66424-11 Wi-SUN®/LoRaWAN® RF FEMs
Skyworks Solutions Inc. SKY66424-11 Wi-SUN®/LoRaWAN® RF Front-End Modules (FEMs) are designed for Wi-SUN and mesh network devices and applications operating in the 922MHz to 928MHz frequency range. The Skyworks SKY66424-11 is designed for ease of use and maximum flexibility with fully matched 50Ω TX and RX inputs, antenna outputs, and digital controls. The RF blocks operate over a 3.0V to 5.0V supply voltage range, allowing SKY66424-11 FEMs to be used in battery-powered applications over a wide spectrum of the battery discharge curve.
Features
- Integrated SAW filter for out-of-band interference rejection
- Japan region - Association of Radio Industries and Businesses (ARIB), 922MHz to 928MHz
- Low insertion loss antenna switch paths
- RF power detector voltage output
- Integrated LNA with +2dBm (typical) high IIP3
- Integrated low-pass filter for SoC harmonic suppression
- Integrated power limiter for high-power interference protection
- 3.0V to 5.0V supply voltage range
- 20-pin, 2.8mm x 2.8mm x 0.765mm (LxWxH) LGA package (MSL3, +260°C per JEDEC J-STD-020)
Applications
- LP-WAN devices
- Internet of Things (IoT)
- Smart meters
- Industrial
Block Diagram
Pinout (Top View)
Developmnt Tool
Publicado: 2026-01-14
| Actualizado: 2026-05-15