Skyworks Solutions Inc. SKYR60002 L-PAMiF Module
Skyworks Solutions Inc. SKYR60002 FR3 L-PAMiF Module is a single-band LNA and power amplifier module with an FR3 frequency range of 6.425GHz to >7GHz. This module performs as a validation platform for next-generation 6G high-frequency, front-end architectures, providing advanced integration capabilities and system-level performance exploration. The SKYR60002 module combines PA and LNA architectures with Tx/Rx filtering in a single-antenna configuration. The SKYR60002 module supports high linearity, wide bandwidth, and robust thermal performance. Skyworks Solutions Inc. SKYR60002 FR3 LNA and Power Amplifier features packaging technology that reduces thermal resistance, eliminating the need for a heat sink, while support for PC1 extends 5G cell-edge coverage for wireless home internet applications.
Features
- Single-band design
- Advanced integration capabilities
- System-level performance exploration
- Supports APT operation
- Integrates PA and LNA architectures with Tx/Rx filtering
- Integrated forward/reverse coupler
- MIPI control interface
Specifications
- 6G APT engine
- 24dBm power
- MIPI v2.1 for Tx, v3.0 for Rx interface
- 1 Tx input, 1 Rx output ports
- 6.425GHz to 7.125GHz frequency range
Schematic