Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies
Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies offer an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V. These power supplies have a 2" x 4" x 0.75" form factor and feature various built-in protections, including output overvoltage, short circuit, and overload. Specifications include a 200W maximum output power rating, ±5% adjustment range, and a wide operating temperature range of -20°C to +70°C. Advanced Energy / SL Power LPP200 power supplies are suitable for various medical and industrial applications where space is limited.
Features
- Single-output design
- 12V, 24V, or 48V nominal main outputs
- Output overvoltage protection
- Short circuit protection
- Overload protection
- Compact form factor
Applications
- Medical
- Industrial
- Specialized lighting
- Patient monitoring
- Medical/industrial displays
- Infusion pumps
Specifications
- EMI/EMC
- EMI Class B
- IEC/EN 60601-1-2, 61000 4th Ed.
- Safety
- UL IEC/EN/cUL 60601-1, type BF
- CSA IEC/EN/cUL 62368-1
- CB report
- CE
- 200W total power
- 85VAC to 264VAC input voltage range
- ±5% adjustment range
- 90% typical efficiency
- 2A maximum input current
- 0.75" low-profile height
- -20°C to +70°C operating temperature range
Publicado: 2026-02-24
| Actualizado: 2026-05-14