SOURIAU Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

The JBX and JDX Series offer metal EMI shielded housings for reliable performance in high vibration and shock environments. The JDX Series has a further enhanced quick release breakaway coupling design to disengage at specified pull force levels. The JMX, JBX, and JDX range of connectors are ideal for medical applications, instrumental/measurement, military/emergency response personal radio/communication equipment, and other industrial applications requiring a small form factor, yet rugged, interconnect solution.

Applications

  • Medical:
    • Physio and medical therapy
    • Patient monitoring
    • Diagnostic Device and Imaging
    • Surgical and dental systems/instrumentation
    • Laboratory equipment
  • Industrial
  • Instrumentation and measurement
  • Broadcast entertainment
  • Telecommunications:
    • Military and emergency response radio/communication equipment
Publicado: 2017-04-28 | Actualizado: 2022-04-07