SOURIAU SM/SC-M Stamped Contacts
SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.Features
- Made from high conductive copper alloy with gold or tin over a nickel-plated finish
- Two-piece construction with a dual-purpose stainless steel spring which serves for contact retention and protects the body against damage
- Contacts available on reel (standard) and in bulk packing (100 pcs)
- Suitable for high volumes and lower installation cost
Specifications
- 5A or 13A current rating options
- ≤6mΩ contact resistance
- 65N minimum contact retention in the body
- Crimp termination
- 26AWG to 14AWG wire size range
- 3.5N maximum individual insertion force
- 0.55N minimum individual withdrawal force
View Results ( 111 ) Page
| N.º de artículo | Hoja de datos | Género del contacto | Indicador de cable | Revestimiento del contacto | Régimen de corriente |
|---|---|---|---|---|---|
| SC20M1D70 | ![]() |
Socket (Female) | 20 AWG | Gold | 13 A |
| SC24M1S18 | ![]() |
Socket (Female) | 24 AWG | Gold | 13 A |
| SC20W-3TK6 | ![]() |
Socket (Female) | 20 AWG to 16 AWG | Gold | 13 A |
| SC24W-3TK6 | ![]() |
Socket (Female) | 24 AWG | Gold | 13 A |
| SC20WL3TK6 | ![]() |
Socket (Female) | 22 AWG to 20 AWG | Tin | 13 A |
| SM14M1S31 | ![]() |
Pin (Male) | 14 AWG | Gold | 13 A |
| SC24M1D70 | ![]() |
Socket (Female) | 26 AWG to 24 AWG | Gold | 13 A |
| SC14M1S18 | ![]() |
Socket (Female) | 14 AWG | Gold | 13 A |
| SM24M1S6 | ![]() |
Pin (Male) | 26 AWG to 24 AWG | Gold | 13 A |
| SM16M1S6 | ![]() |
Pin (Male) | 18 AWG to 16 AWG | Gold | 13 A |
Publicado: 2016-10-14
| Actualizado: 2022-03-11