SOURIAU UTOX Circular Connectors
SOURIAU UTOX Circular Connectors are designed to withstand severe mechanical and environmental conditions and offer an IP68/69K resistance rating. UTOX connectors provide enhanced ergonomics for easier manipulation, excellent corrosion resistance with the ability to withstand up to 500 hours of salt spray, and superior mechanical resistance with IK07-rated shock protection. Due to the high protection ratings, bayonet mechanism, and high-quality shielding, these connectors ensure a safe, reliable, strong, and continuous connection. SOURIAU UTOX Circular Connectors are suitable for control panels, heavy-duty vehicles, smart systems, data-loggers, encoders, and factory automation.Features
- Enhanced ergonomic design
- Excellent corrosion resistance
- Superior mechanical resistance
- Water-tight design
- High mechanical strength
- Shielded construction
- Safe and reliable
Applications
- Metalwork
- Control panels
- Small/mid power
- Communication
- High-speed data
- Off-road vehicles
- Heavy duty
- Attachment
- Smart systems
- Electronic functions
- Cameras
- Sensors
- Radar
- GPS
- Instrumentation and measurement
- Smartmeters
- Data-loggers
- Encoders
- Factory automation
- Sorting machines
- Machine tools
- Robotics
- Distribution boxes
- Railway
- Rolling stock
- Door systems
- Control
Specifications
- 500hrs of salt-spray resistance
- IK07 shock rating
- Metal material
- 500 mating cycles
- IP68/69K protection rating
- EMI/RFI shielding
- Contact types
- Crimp
- Solder
- PC tail
- Screw
- 10, 12, and 14 sizes available
Publicado: 2025-05-27
| Actualizado: 2025-06-18