SparkFun micro:bit Edge Connectors

SparkFun micro:bit Edge Connectors are designed to expand the capabilities of the micro:bit development platform. These connectors feature Pin-Through Hole (PTH) and Surface-Mount (SMD) pins that offer a handy way to swap out micro:bits for programming. The SparkFun micro:bit connectors operate at 250VAC RMS voltage, 1A current rating, and a temperature range of -55°C to 85°C.

Features

  • PRT-17252:
    • 80 right-angle PTH pins
  • PRT-17253:
    • 40 right-angle SMD pins
  • -55°C to 85°C operating temperature range
  • 1A current rating
  • 250VAC RMS voltage rating
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
PRT-17252 PRT-17252 Hoja de datos Accesorios SparkFun micro:bit Edge Connector - PTH, Right Angle (80-pin)
PRT-17253 PRT-17253 Hoja de datos Accesorios SparkFun micro:bit Edge Connector - SMD, Right Angle (40-pin)
Publicado: 2020-10-30 | Actualizado: 2025-01-15