SparkFun Power Supply Sample Kit (KIT-19194)
SparkFun Power Supply Sample Kit (KIT-19194) provides four power supplies ideal for various development boards, Maker projects, or just to power personal electronic devices. Included in this kit are four different wall adapter power supplies, two at 5V (one USB and one Barrel Jack), one at 9V (Barrel Jack), and one at 12V (Barrel Jack).All of the power supplies in the SparkFun Power Supply Sample Kit are Switch Mode power supplies. This feature ensures that the output is regulated to the specified voltage and offers high output current.
NOTE: This kit does not include a USB Cable for the USB Wall Charger.
Features
- 5V USB Wall Charger (TOL-16893)
- 5VDC output voltage
- 0.01A minimum load
- 2A rated load
- 10W output power
- 100V to 240VAC input voltage
- 90V to 264VAC variation range
- 50Hz/60Hz rated frequency
- FCC/CE certified
- 9V Barrel Jack Power Supply (TOL-15314)
- 9VDC output voltage
- 650mA rated load
- 100V to 240VAC input voltage
- Barrel connector
- 5.5mm x 2.1mm
- Center positive
- FCC/CE certified
- 5V Barrel Jack Power Supply (TOL-15312)
- 5VDC output voltage
- 2A rated load
- 100V to 240VAC input voltage
- Barrel connector
- 5.5mm x 2.1mm
- Center positive
- FCC/CE certified
- 12V Barrel Jack Power Supply (TOL-15313)
- 12VDC output voltage
- 600mA rated load
- 100V to 240VAC input voltage
- Barrel connector
- 5.5mm x 2.1mm
- Center positive
- FCC/CE certified
Additional Resource
Publicado: 2022-02-18
| Actualizado: 2022-09-30