SparkFun Qwiic ToF Imager - VL53L5CX
SparkFun Qwiic ToF Imager is a 64-pixel Time-of-Flight (ToF) 4-meter ranging sensor built around the VL53L5CX. The chip integrates a SPAD array, physical infrared filters, and diffractive optical elements (DOE). This achieves performance in various ambient lighting conditions with a range of cover glass materials. It utilizes the Qwiic system, so no soldering is required to connect to the rest of the system. There is also a broken-out 0.1"-spaced pins to use a breadboard.Features
- Multizone ranging output with either 4x4 or 8x8 separate zones
- Autonomous Low-power mode with interrupt programmable threshold to wake up the host
- Up to 400cm ranging
- Emitter 940nm invisible light Vertical-Cavity Surface-Emitting Laser (VCSEL) and integrated analog driver
- 60Hz frame rate capability
- 63° diagonal square FoV using Diffractive Optical Elements (DOE) on both transmitter and receiver
- Operating voltage 3.3V
- I2C Address 0x52
- 2x Qwiic connectors
Additional Resource
Videos
Publicado: 2021-11-09
| Actualizado: 2022-09-20