SparkFun ZED-X20P (Qwiic) Allband GNSS RTK Breakout Board

SparkFun ZED-X20P (Qwiic) Allband GNSS RTK Breakout Board features the X20 GNSS engine from u-blox, which is a successor to the popular F9 engine. This breakout board includes diverse interfaces, including USB, UART, SPI, and I2C. The ZED-X20P (Qwiic) breakout board comes with the dimensions of 1.70" x 1.70" (43.2mm x 43.2mm) with 4-40 screw compatible 4 mounting holes. The ZED-X20P module is an all-band, high-precision GNSS receiver that processes signals across all GNSS frequency bands from the GPS, Galileo, BeiDou, QZSS, and NavIC constellations. The ZED-X20P (Qwiic) breakout board is ideal for navigation systems, robotics, Unmanned Autonomous Vehicles (UAVs), guidance systems, and auto-steering.

Features

  • U-blox ZED-X20P Allband, GNSS module:
    • GNSS constellations:
      • GPS (USA)
      • Galileo (EU)
      • BDS (China)
      • QZSS (Japan)
      • NavIC (India)
    • SBAS systems:
      • WASS (USA)
      • EGNOS (EU)
      • BDSBAS (China)
      • MSAS (Japan)
      • GAGAN (India)
  • Connections:
    • 19 PTH pins
    • 4-pin JST Qwiic connector* (x2)
    • UART interfaces (x3):
      • USB Type-C® connector
      • 6 PTH pins (BlueSMiRF/serial-to-UART)
      • 4-pin locking JST connector
  • LEDs:
    • PWR - red 3.3V power indicator
    • PPS - yellow pulse-per-second indicator
    • RTK - white RTK correction indicator
    • FENCE - blue Geofence status indicator
  • Backup battery
  • Breakout board:
    • 1.70" x 1.70" (43.2mm x 43.2mm) dimensions
    • 4-40 screw compatible mounting holes
       

Applications

  • Navigation systems
  • Robotics
  • Unmanned Autonomous Vehicles (UAVs)
  • Guidance systems
  • Auto-steering

Board Dimensions

Mechanical Drawing - SparkFun ZED-X20P (Qwiic) Allband GNSS RTK Breakout Board
Publicado: 2026-02-24 | Actualizado: 2026-02-24