SpotSee 5 Level Clock & 4 Level Strip Thermax® Indicators
SpotSee 5 Level Clock and 4 Level Strip Thermax® Temperature Indicators are a simple, cost-effective temperature monitoring program solution based on proprietary color change technologies. The easy-to-read self-adhesive labels include a series of temperature-sensitive elements sealed between heat-resistant substrates with transparent windows.Each element changes color distinctly as its rated temperature is exceeded on the SpotSee 5 Level Clock and 4 Level Strip Thermax® Temperature Indicators. The changes are irreversible, delivering a temperature history of the surface being monitored. The indicators will not de-laminate when removed for reference and allow them to be attached to an inspection report as a permanent record.
Features
- 10 Units/Packs
- °F and °C Scale
- 0.55” Dia. (14mm) Circular (5 clock level)
- 0.91” x 1.77” (23mm x 45mm) Horizontal (4 level)
- Clear color change shows maximum temperature experienced
- Self-adhesive
- Permanent record of highest temperature
- Immediate response to temperature
- Cost-effective temperature monitoring solution
- Oil, water, and steam resistant
Applications
- Warranty claims
- Process validation
- Preventative maintenance
- Proof of drying, curing, and bonding
Specifications
- Accuracy
- ±1°C / ±2°F (29°C to 99°C range)
- ±1.5°C / ±3°F (100°C to 154°C range)
- ±1% +1°C / ±1% ±2°F (160°C to 290°C range)
- 29°C to 290°C Temperature range
- Clear to black visual indication
- Store in a cool dry space, below the lowest temperature level
4 Level Strip Chart
5 Level Clock Chart
Publicado: 2022-06-15
| Actualizado: 2022-06-29