SRI Connector Gage ZMA Right-Angle RF Adapter
SRI Connector Gage ZMA Right-Angle RF Adapter features a robust stainless steel construction body and hand mates with only a quarter turn, making it ideal for constricted spaces. This ZMA connector offers a 500MHz to 2GHz frequency range, 50Ω nominal impedance, and 1.15:1 maximum voltage standing wave ratio (VSWR). SRI Connector Gage ZMA Right-Angle RF Adapter is constructed with stainless steel 303, beryllium copper, silicone rubber, and temperature-stabilized polytetrafluoroethylene (PTFE) with a finish of gold plating over nickel.Features
- Right-angle RF adapter
- Robust stainless steel construction body
- Hand mates with only a quarter turn
- Ideal for constricted spaces
Specifications
- Materials
- Stainless steel 303 per ASTM A582
- Beryllium copper per ASTM B196, alloy C17300, TD04
- Silicone rubber ZZ-R-765
- PTFE per ASTM D1710, temperature stabilized
- Finish
- Gold plated per MIL-DTL-45204D Type 1 Grade C (.000050-.000100) over nickel per SAE AMSQQN290D Class 1 Type V (.000050-.000100)
- Passivated per AMS 2700
- Type
- ZMA plug to .230 flex (3 X 120 DG)
- Electrical
- 500MHz to 2GHz frequency range
- 50Ω nominal impedance
- 1500VRMS/min. withstanding voltage (hipot)
- 1.15:1 maximum VSWR
- Hermeticity 1 x 10-5cc/s of helium (He) at 1atm in mated condition
Dimensions (in)
Additional Resources
Publicado: 2023-11-10
| Actualizado: 2024-02-21