Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors

Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors offer a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance. These resistors feature an improved power rating, high precision and reliability, and anti-sulfur construction per ASTM-B-809. Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors are suitable for industrial electronics, communication devices, and battery management systems.

Features

  • AEC-Q200 compliant
  • Improved power rating
  • High precision and reliability
  • Anti-sulfur per ASTM-B-809

Applications

  • Industrial electronics
  • Communication devices
  • Test and measurement instruments
  • Battery management systems

Specifications

  • 1W power rating
  • 200V maximum working voltage
  • 400V maximum overload voltage
  • 10Ω to 100KΩ resistance range
  • RoHS and REACH compliant
  • Lead and halogen free

Videos

Publicado: 2024-03-18 | Actualizado: 2025-07-23